Infineon S29AL016D70TFI010

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL016D70TFI010.

IHS

Datasheet53 pages10 years ago
Datasheet55 pages17 years ago

CAD Models

Download Infineon S29AL016D70TFI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-04-10
LTD Date2009-10-10

Related Parts

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP Tray / IC FLASH 16MBIT 70NS 48TSOP
16 Mbit / 32 Mbit / 64 Mbit (x16) Multi-Purpose Flash Plus | IC FLASH 16M PARALLEL 48TSOP

Descriptions

Descriptions of Infineon S29AL016D70TFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP Tray
IC FLASH 8MB 70ns 2.7~3.6V -40~85°C TSOP-48 Pb-Free
1M X 16 FLASH 3V PROM, 70 ns, THAN 100NS), A, SD<NV
16 MEGABIT CMOS 3.0 VOLT ONLY BOOT SECTOR FLASH MEMORY
Nor Flash, 1M X 16, 48 Pin, Plastic, Tssop
1M X 16 FLASH 3V PROM 90 ns PDSO48
S29AL016D70TFI010 SPANSION TSOP-48
Flash Memory IC; Leaded Process Compatible:Yes; Memory Size:16Mbit; Package/Case:48-TSOP; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:3V; Access Time, Tacc:70ns; Series:S29AL RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29AL016D-70TFI010
  • S29AL016D70TFI-010
  • S29AL016D70TFI01-0
  • S29AL016D70TFI010.