Infineon S29AL016D70BFI010

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin FBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL016D70BFI010.

IHS

Datasheet54 pages6 years ago
Datasheet53 pages10 years ago
Datasheet55 pages17 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S29AL016D70BFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin FBGA Tray
1M X 16 FLASH 3V PROM 90 ns PBGA48
16 MEGABIT CMOS 3.0 VOLT ONLY BOOT SECTOR FLASH MEMORY
IC, SM FLASH 3V 16MB 70NS; Flash Memory Type: Parallel NOR; Memory Size: 16Mbit; Flash Memory Configuration: -; IC Interface Type: -; Memory Case Style: FBGA; No. of Pins: 48Pins; Clock Frequency: -; Access Time: 70ns; Supply Vo
IC, SM FLASH 3V 16MB 70NS; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:16Mbit; Memory Configuration:2M x 8bit or 1M x 16bit; Time, Access:70ns; Sector Type:Top Boot; Voltage, Memory Vcc:3V; Voltage, Supply Min:2.7V; ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA