Infineon S29AL008D90TFI010

NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 90ns 48-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL008D90TFI010.

IHS

Datasheet50 pages9 years ago

Farnell

CAD Models

Download Infineon S29AL008D90TFI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-04-10
LTD Date2009-10-10

Descriptions

Descriptions of Infineon S29AL008D90TFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 90ns 48-Pin TSOP Tray
8 Megabit (1 M x 8-Bit/512 K x 16-Bit) CMOS 3.0 Volt-only Boot Sector Flash Memory
512K X 16 FLASH 3V PROM, 90 MICROCONTROLLER,SOIC20<NV
FLASH 3V 8MB, SMD, 29LV800, TSOP48; Flash Memory Type: Parallel NOR; Memory Case Style: TSOP; No. of Pins: 48Pins; Access Time: 90ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: 0°C; Operating
FLASH 3V 8MB, SMD, 29LV800, TSOP48; Memory type:Flash, NOR; Interface type:Parallel; Memory size:8Mbit; Memory configuration:1M x 8bit or 512K x 16bit; Time, access:90ns; Sector type:Top Boot Block; Voltage, Memory Vcc:3V; RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29AL008D90TFI010#