Infineon S29AL004D90BFI010

4 Megabit (512 Kx 8-Bit/256 K x 16-Bit) CMOS 3.0 Volt-only Boot Sector Flash Memory

Descriptions

Descriptions of Infineon S29AL004D90BFI010 provided by its distributors.

4 Megabit (512 Kx 8-Bit/256 K x 16-Bit) CMOS 3.0 Volt-only Boot Sector Flash Memory
256K X 16 FLASH 3V PROM 90 ns PBGA48
Flash Memory IC; Leaded Process Compatible:Yes; Memory Size:4Mbit; Package/Case:48-FBGA; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:3V; Access Time, Tacc:90ns; Series:S29AL RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA