Infineon S29AL004D70BFI020

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin FBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL004D70BFI020.

IHS

Datasheet47 pages9 years ago
Datasheet47 pages17 years ago

CAD Models

Download Infineon S29AL004D70BFI020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-06-16
LTD Date2010-12-16

Descriptions

Descriptions of Infineon S29AL004D70BFI020 provided by its distributors.

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin FBGA Tray
4 MEGABIT (512 K X 8-BIT/256 K X 16-BIT) CMOS 3.0 VOLT-ONLY BOOT SECTOR FLASH MEMORY Flash, 256KX16, 70ns, PBGA48
Flash, 256KX16, 70ns, PBGA48, FBGA-48
256K X 16 FLASH 3V PROM 70 ns PBGA48
S29AL004D70BFI020 SPANSION BGA
DIODE ARRAY GP 300V 15A TO247AC
Flash Memory IC; Leaded Process Compatible:Yes; Memory Size:4Mbit; Package/Case:48-FBGA; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:3V; Access Time, Tacc:70ns; Series:S29AL RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA