Infineon S25FL064K0SMFI011

Flash Mem Serial-SPI 3V/3.3V 64M-Bit 8.5ns 8-Pin SO W Tube
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064K0SMFI011.

CAD Models

Download Infineon S25FL064K0SMFI011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-17
LTD Date2014-09-17

Descriptions

Descriptions of Infineon S25FL064K0SMFI011 provided by its distributors.

Flash Mem Serial-SPI 3V/3.3V 64M-Bit 8.5ns 8-Pin SO W Tube
8M X 8 FLASH 3V PROM PDSO8
Flash, 8MX8, PDSO8
MEMORY, FLASH, 64M, 3V, SPI, 8SOIC; Memory Type:Flash; Memory Size:64Mbit; Memory Configuration:32K x 256 Byte; Interface Type:SPI; Clock Frequency:80MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Interface:SPI; Memory Type:Flash

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA