Infineon S25FL064A0LMFI001

NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 9ns 16-Pin SOIC W Tube
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064A0LMFI001.

IHS

Datasheet36 pages17 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2009-07-31
LTD Date2009-12-16

Descriptions

Descriptions of Infineon S25FL064A0LMFI001 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 9ns 16-Pin SOIC W Tube
64 Megabit CMOS 3.0 Volt Flash Memory with 50MHz SPI (Serial Peripheral Interface) Bus
64M X 1 FLASH 3V PROM PDSO16
Flash, 8MX8, PDSO16
Flash Memory, 64Mbit, 50Mhz, 16-Soic; Flash Memory Type:serial Nor; Memory Size:64Mbit; Flash Memory Configuration:-; Ic Interface Type:serial, Spi; Memory Case Style:soic; No. Of Pins:16Pins; Clock Frequency:50Mhz; Access Time:- Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA