Infineon S25FL032A0LMFI001

NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 10ns 16-Pin SOIC W Tube
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL032A0LMFI001.

IHS

Datasheet35 pages17 years ago

CAD Models

Download Infineon S25FL032A0LMFI001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-06-16
LTD Date2009-12-16

Descriptions

Descriptions of Infineon S25FL032A0LMFI001 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 10ns 16-Pin SOIC W Tube
32M X 1 FLASH 3V PROM PDSO16
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 10ns 16-Pin SOIC W Tube / 32 Megabit CMOS 3.0 Volt Flash Memory with 50MHz SPI (Serial Peripheral Interface) Bus
Flash, 4MX8, PDSO16
IC, SM FLASH 3V 32MB SPI; Memory Type:Flash, NOR; Interface Type:Serial, SPI; Memory Size:32Mbit; Memory Configuration:4M x 8bit; Frequency:50MHz; Voltage, Memory Vcc:3V; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Case Style:SOIC; Pins, No. of:16; Temperature, Operating Range:-40°C to + 85°C; Base Number:25; IC Generic Number:25FL032; Logic Function Number:25FL032; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Vcc:3V; Sector Type:Uniform

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA