Infineon S25FL008A0LMFI001

Flash Mem Serial-SPI 3V/3.3V 8M-Bit 1M x 8 10ns 8-Pin SOIC W Tube
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL008A0LMFI001.

IHS

Datasheet33 pages17 years ago

Farnell

CAD Models

Download Infineon S25FL008A0LMFI001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-06-16
LTD Date2009-12-16

Descriptions

Descriptions of Infineon S25FL008A0LMFI001 provided by its distributors.

Flash Mem Serial-SPI 3V/3.3V 8M-Bit 1M x 8 10ns 8-Pin SOIC W Tube
8-Megabit CMOS 3.0 Volt Flash Memory with 50 MHz SPI (Serial Peripheral Interface) Bus
8M FLASH MEMORY, 3V, SPI, 25FL008; Flash Memory Type: Serial NOR; Memory Case Style: SOP; No. of Pins: 8Pins; Access Time: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Tempe
8M FLASH MEMORY, 3V, SPI, 25FL008; Memory Type:Flash, NOR; Interface Type:Serial, SPI; Memory Size:8Mbit; Memory Configuration:512K x 16bit; Frequency:50MHz; Voltage, Memory Vcc:3V; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA