Infineon AM29LV040B-90JD

NOR Flash Parallel 3V/3.3V 4Mbit 512K x 8bit 90ns 32-Pin PLCC
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29LV040B-90JD.

IHS

Datasheet37 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-04-10
LTD Date2009-10-10

Descriptions

Descriptions of Infineon AM29LV040B-90JD provided by its distributors.

NOR Flash Parallel 3V/3.3V 4Mbit 512K x 8bit 90ns 32-Pin PLCC
4 Megabit (512 K x 8-Bit) CMOS 3.0 Volt-only, Uniform Sector 32-Pin Flash Memory
4M (512KX8) 3V, UNIFORM SECTOR, PLCC32, COM, HAZMAT<NV
512K X 8 FLASH 3V PROM 90 ns PQCC32
Flash Memory IC; Interface Type:Parallel; Memory Size:4Mbit; Memory Configuration:512K x 8; Package/Case:32-PLCC; Leaded Process Compatible:Yes; Supply Voltage:3V; Supply Voltage Max:3.6V; Access Time, Tacc:90ns RoHS Compliant: Yes
FLASH 3V 4MB, SMD, 29LV040, PLCC32; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:4Mbit; Memory Configuration:512K x 8bit; Access Time:90ns; Sector Type:Uniform; Voltage, Memory Vcc:3V; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:PLCC; No. of Pins:32; Operating Temperature Range:0°C to + 70°C; Base Number:29; IC Generic Number:29LV040; IC Temperature Range:Commercial; Logic Function Number:29LV040; Max Operating Temperature:70°C; Min Temperature Operating:0°C; Vcc Tolerance +:20%; Vcc Tolerance -:-10%; Voltage, Vcc:3.0V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV040B-90-JD
  • AM29LV040B90JD