Infineon AM29LV010B-90JC

1 Megabit (128 K x 8-Bit) CMOS 3.0 Volt-only Uniform Sector Flash Memory
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29LV010B-90JC.

Farnell

Datasheet36 pages25 years ago
Datasheet42 pages25 years ago
Datasheet34 pages0 years ago

Descriptions

Descriptions of Infineon AM29LV010B-90JC provided by its distributors.

1 Megabit (128 K x 8-Bit) CMOS 3.0 Volt-only Uniform Sector Flash Memory
128K X 8 FLASH 3V PROM 90 ns PQCC32
FLASH MEMORY, PARALLEL; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:1Mbit; Memory Configuration:128K x 8bit; Access Time:90ns; Sector Type:Uniform; Voltage, Memory Vcc:3V; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:PLCC; No. of Pins:32; Operating Temperature Range:0°C to + 70°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV010B90JC