Infineon AM29LV010B-70EC

128K X 8 Flash 3V Prom 70 Ns PDSO32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29LV010B-70EC.

IHS

Datasheet37 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-04-10
LTD Date2009-10-10

Descriptions

Descriptions of Infineon AM29LV010B-70EC provided by its distributors.

128K X 8 FLASH 3V PROM 70 ns PDSO32
Flash, 128KX8, 70ns, PDSO32
Flash Memory IC; Interface Type:Parallel; Memory Size:1Mbit; Memory Configuration:128K x 8; Package/Case:32-TSOP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage:3V; Supply Voltage Max:3.6V RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV010B70EC