Infineon AM29F400BB-90EC

256K X 16 Flash 5V Prom, 90 Mm<nv
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F400BB-90EC.

IHS

Datasheet43 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-08-31
LTD Date2009-12-16

Descriptions

Descriptions of Infineon AM29F400BB-90EC provided by its distributors.

256K X 16 FLASH 5V PROM, 90 mm<NV
Flash, 256KX16, 90ns, PDSO48
IC FLASH 64MBIT SPI/QUAD 8WSON
AM29F400BB-90EC AMD TSSOP48
Flash Memory IC; Memory Type:Flash; Interface Type:CMOS; Memory Size:4Mbit; Memory Organization:256K x 16 / 512K x 8; Memory Voltage, Vcc:5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F400BB90EC