Infineon AM29F400BB-70ED

NOR Flash Parallel 5V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesAM29F400BB-70ED0
>1wk
Nexxon Inc. (USA)AM29F400BB-70EDContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F400BB-70ED.

IHS

Datasheet43 pages17 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-31
LTD Date2009-12-16

Descriptions

Descriptions of Infineon AM29F400BB-70ED provided by its distributors.

NOR Flash Parallel 5V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP
256K X 16 FLASH 5V PROM 70 ns PDSO48
FLASH BOTTOM BLOCK 4MB, SMD, 29F400
FLASH BOTTOM BLOCK 4MB, SMD, 29F400; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit / 256K x 16bit; IC Interface Type: CFI, Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins;
Flash Memory, 4Mbit, 70Ns, 48-Tsop; Flash Memory Type:Parallel Nor; Memory Configuration:512K X 8Bit/256K X 16Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Tsop; No. Of Pins:48Pins; Clock Frequency Max:-; Access Time:70Ns Rohs Compliant: Yes |Cypress Infineon Technologies AM29F400BB-70ED

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F400BB70ED