Infineon AM29F200BB-90EC

256K X 8 Flash 5V Prom 90 Ns PDSO48

Submit Request for Quote

Unfortunately we do not know of any distributors for AM29F200BB-90EC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Infineon AM29F200BB-90EC provided by its distributors.

256K X 8 FLASH 5V PROM 90 ns PDSO48
PLASTIC THIN SM OUTLINE <NV
Flash Memory IC; Access Time, Tacc:90ns; Package/Case:48-TSOP; No. of Pins:48; Leaded Process Compatible:No; Memory Configuration:256K x 8; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F200BB90EC