Infineon AM29F080B-120EC

8 Megabit (1M X 8-BIT) Cmos 5.0 Volt-only

Price and Stock

DistributorSKUMinPkg
Rebound ElectronicsAM29F080B-120EC479
2d
Abacus TechnologiesAM29F080B-120EC0
>1wk

Descriptions

Descriptions of Infineon AM29F080B-120EC provided by its distributors.

8 MEGABIT (1M X 8-BIT) CMOS 5.0 VOLT-ONLY
Flash Memory IC; Access Time, Tacc:120ns; Package/Case:40-TSOP; No. of Pins:40; Leaded Process Compatible:No; Memory Configuration:1M x 8; Memory Size:8Mbit; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA