Infineon AM29F040B-90JD

512K X 8 Flash 5V Prom, 90 Ns, PBGA272<NV
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F040B-90JD.

IHS

Datasheet36 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-06-16
LTD Date2009-12-16

Descriptions

Descriptions of Infineon AM29F040B-90JD provided by its distributors.

512K X 8 FLASH 5V PROM, 90 ns, PBGA272<NV
NOR Flash Parallel 5V 4Mbit 512K x 8bit 90ns 32-Pin PLCC
Flash Memory IC; Memory Type:Uniform Sector Flash; Interface Type:CMOS; Memory Size:4Mbit; Memory Configuration:512K x 8; Memory Voltage, Vcc:4.5; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD RoHS Compliant: Yes
FLASH 5V 4MB, SMD, 29F040, PLCC32; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:4Mbit; Memory Configuration:512K x 8bit; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:PLCC; No. of Pins:32; Operating Temperature Range:0°C to + 70°C; Base Number:29; IC Generic Number:29F040; Logic Function Number:29F040; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD; Time, Access:90ns; Voltage, Vcc:5.0V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F040B90JD