Infineon AM29DL800BT-120EC

512K X 16 Flash 3V Prom 120 Ns PDSO48
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29DL800BT-120EC.

IHS

Datasheet46 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-06-16
LTD Date2010-12-16

Descriptions

Descriptions of Infineon AM29DL800BT-120EC provided by its distributors.

512K X 16 Flash 3V Prom 120 Ns PDSO48
Flash, 512KX16, 120ns, PDSO48
Flash Memory IC; Memory Size:8Mbit; Memory Configuration:512K x 16 / 1M x 8; Supply Voltage Min:2.7V; Package/Case:48-TSOP; Supply Voltage Max:3.6V; Access Time, Tacc:120ns; Mounting Type:Surface Mount

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29DL800BT120EC