Descriptions of Spacecraft MS3181-14 provided by its distributors.
Dust Cap, Rcpt, Size 14, Mil Circular; Accessory Type:Dust Cap; For Use With:Mil-Dtl-26482 Series Circular Receptacle Connectors; Connector Body Material:Aluminum Alloy Body; Product Range:- Rohs Compliant: No |Spacecraft Components MS3181-14