Spacecraft MS3180-18

Dust Cap, Plug, Size 18, Mil Circular; Tipo De Accesorio: Dust Cap; Para Usar Con: Mil-Dtl-26482 Series Circular Plug...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MS3180-18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Spacecraft MS3180-18.

Newark

Datasheet4 pages13 years ago

Descriptions

Descriptions of Spacecraft MS3180-18 provided by its distributors.

Dust Cap, Plug, Size 18, Mil Circular; Tipo De Accesorio:Dust Cap; Para Usar Con:Mil-Dtl-26482 Series Circular Plug Connectors; Material Del Cuerpo Del Conector:Aleación De Aluminio |Spacecraft Components MS3180-18

Manufacturer Aliases

Spacecraft has several brands around the world that distributors may use as alternate names. Spacecraft may also be known as the following names:

  • SPACECRAFT COMPONENTS
  • Spacecraft Components Corp
  • SPACECRAFT COMPONENT MIL