Spacecraft M85049/128-5

Cable Strap, Flat, 241.3MM, Ss
Datasheet

Price and Stock

DistributorSKUMinPkg
FDH ElectronicsM85049/128-59
NewarkM85049/128-501

Datasheets & Documents

Download datasheets and manufacturer documentation for Spacecraft M85049/128-5.

Farnell

Datasheet4 pages12 years ago

Inventory History

3 month trend:
+61.54%

Descriptions

Descriptions of Spacecraft M85049/128-5 provided by its distributors.

CABLE STRAP, FLAT, 241.3MM, SS
Backshells & Ac
Band Strap, Size 5; Connector Shell Size:5; Cable Diameter Max:-; Strain Relief Material:Stainless Steel; Product Range:As85049 Series; For Use With:M85049/88 Circular Connectors; Accessory Type:Band Strap; Cable Tie Length:241.3Mm Rohs Compliant: Yes |Spacecraft Components M85049/128-5

Manufacturer Aliases

Spacecraft has several brands around the world that distributors may use as alternate names. Spacecraft may also be known as the following names:

  • SPACECRAFT COMPONENTS
  • Spacecraft Components Corp
  • SPACECRAFT COMPONENT MIL