Southwire 222250408

Cable; 2C; 18AWG; 16x30; BC; TPE ins; Black TPE jkt; SEOOW
$ 128.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Southwire 222250408.

Newark

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

element14

Related Parts

Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
TE Connectivity2106378-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
Alpha Wire3075 BK005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag
TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal

Descriptions

Descriptions of Southwire 222250408 provided by its distributors.

Cable;2C;18AWG;16x30;BC;TPE ins;Black TPE jkt;SEOOW
Unshielded Seoow Cord 2 Conductor 18Awg 250 600V; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):250Ft; Reel Length (Metric):76.2M; Jacket Color:Black Rohs Compliant: Yes |Coleman Cable Systems 222250408
UNSHLD SEOOW CORD 2COND 18AWG 250' 600V; UNSHLD SEOOW CORD 2COND 18AWG 250' 600V; Reel Length (Imperial):250ft; Reel Length (Metric):76.2m; No. of Conductors:2; Conductor Size AWG:18AWG; Voltage Rating:600V; No. of Strands x Strand Size:16 x 30AWG; Jacket Color:Black

Manufacturer Aliases

Southwire has several brands around the world that distributors may use as alternate names. Southwire may also be known as the following names:

  • SOUTHWIRE COMPANY
  • SOUTHWIRE COMPANY LLC
  • SOUTHWIRE CANADA COMPANY
  • SOUTHWIRE RETAIL SALES
  • SOUTHWIRE TOOLS & EQUIPMENT