Southco E6-10-301-20

Adjustable Torque Hinge, Symmetric, Medium Size, Acetal Copolymer, Natural, Black
$ 6.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Southco E6-10-301-20.

element14 APAC

Datasheet1 page24 years ago

Inventory History

3 month trend:
-48.00%

Descriptions

Descriptions of Southco E6-10-301-20 provided by its distributors.

Adjustable Torque Hinge, Symmetric, Medium Size, Acetal Copolymer, Natural, Black
HINGE, ADJUSTABLE, BLACK, SMALL; Fastener Plating:-; Mounting Hole Dia:-; Thread Length:-; Thread Size - Imperial:-; Thread Size - Metric:-; Ball Diameter:-; Push-Pull Force Max:-; Product Range:-; SVHC:No SVHC (15-Jan-2
E6 hinges provide infinite control over door positioning and accommodate variables in enclosure construction - without added hardware or installation costs. Aesthetic designs and concealed mounting hardware options provide a clean presentation.

Manufacturer Aliases

Southco has several brands around the world that distributors may use as alternate names. Southco may also be known as the following names:

  • SOUTHCO INC
  • SOUTHCO FASTENERS
  • DZUS (SOUTHCO)
  • DFCI / SOUTHCO
  • SOUTHCO HONEOYE FALLS AEROSPACE FASTENEN