Eaton UTL7102G1W3P

Latch Lock, Receptacle Housing 6pin Polyamide (PA), Nylon, Glass Reinforced 16A, 5A, 16A
$ 13.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTL7102G1W3P.

element14 APAC

Datasheet80 pages12 years ago

RS (Formerly Allied Electronics)

Souriau SCT

Newark

Inventory History

3 month trend:
-0.17%

CAD Models

Download Eaton UTL7102G1W3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular (2)PIN/SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Latch Lock,Receptacle Housing 6pin Polyamide (PA),Nylon,Glass Reinforced 16A,5A,16A
Evaluation kit, with male in line receptacle and contacts, 2G1W3 layout
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of Eaton UTL7102G1W3P provided by its distributors.

Latch Lock,Receptacle Housing 6pin Polyamide (PA),Nylon,Glass Reinforced 16A,5A,16A
Circular Connector, Utl Series, Receptacle, 6, Pin, Panel, 10-2 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UTL7102G1W3P
CONNECTOR, CIRCULAR, RCPT, 6POS, PANEL; Product Range: Trim Trio UTL Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling
The UTL series is a plastic connector suitable for outdoor industrial applications thanks to a high sealing performance (IP68/IP69K) and an extreme UV resistance with F1 material per UL746C. The UTL series guarantees extended outdoor life.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN