Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTL0103G1P

Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
$ 15.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTL0103G1P.

Newark

Datasheet4 pages14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Factory Futures

Inventory History

3 month trend:
+58.14%

CAD Models

Download Eaton UTL0103G1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Souriau circular connector socket, UTLseries, 4Core, panel mount, Crimping, IP68,IP69K
ITT / Cannon192922-1190
Circular Connector, 4 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192926-0440
Circular Connector, 4 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1660
ITT Cannon Circular Connector Receptacle, Trident Ringlock Series, 4 Pos, Panel Mount, Crimp

Descriptions

Descriptions of Eaton UTL0103G1P provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Circular Conn, Rcpt, 4Pos, Wall Mount; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Utl Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:4Contacts; Coupling Style:Blind Mate Rohs Compliant: Yes |Souriau-Sunbank/eaton UTL0103G1P
RECEPTACLE, PANEL, UTL, 4WAY, PIN; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:10; Insert Arrangement:10-3; No. of Positions:4; Series:UTL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN