Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTL1103G1P

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
$ 15.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTL1103G1P.

Newark

Datasheet4 pages14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Factory Futures

Inventory History

3 month trend:
+137%

CAD Models

Download Eaton UTL1103G1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector socket, UTLseries, 4Core, panel mount, Crimping, IP68,IP69K
Souriau circular connector socket, UTLseries, 4Core, Flange mounting, Crimping, IP68,IP69K
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E10SL-3S15
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, CA-B, Cable Mount Receptacle, 5 Contacts, Crimp Pin, Reverse Bayonet, 14S-5

Descriptions

Descriptions of Eaton UTL1103G1P provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
RECEPTACLE, INLINE, UTL, 4WAY, PIN; Product Range: -; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Blind Mate; C
RECEPTACLE, INLINE, UTL, 4WAY, PIN; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-3; No. of Positions:4; Series:UTL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN