TE Connectivity 205840-3

Circular Connector, Circular Industrial, CPC Series 2, Panel Mount Receptacle, 28 Contacts
$ 7.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205840-3.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Instruction Sheet4 pages15 years ago
Datasheet4 pages0 years ago
Datasheet6 pages0 years ago

Newark

IHS

Sager Electronics

Verical

Inventory History

3 month trend:
+5.18%

CAD Models

Download TE Connectivity 205840-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Circular Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle
Souriau circular connector plug, UTGseries, 23Core, Flange mounting, Crimping
Souriau circular connector plug, UTGseries, 23Core, Flange mounting, Crimping, IP65

Descriptions

Descriptions of TE Connectivity 205840-3 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 2, Panel Mount Receptacle, 28 Contacts
CPC Series 2 Housing Receptacle 28 Position Size 17 Circular Plastic Connector
TE Connectivity 205840-3 Circular Connector Female Unshrouded Std 17-28
CIRCULAR, RECEPTACLE, 17-28, PANEL; Product Range: CPC Series 2; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 28Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermo
CPC RECPT ASSEMBLY SIZE 17-28 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Panel Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Panel | Circular Power Connector | Part Number: 205840-3 | Internal Number: 205840-3 | Alias Number: 010-0283-00 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 28 / Contact Gender = Plug / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205840-3.
  • 205840-3..