TE Connectivity 206152-1

TE Connectivity Circular Connector Receptacle, CPC Series 2, 28 Pos, Cable Mount, Crimp
$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206152-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

Newark

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+14.17%

CAD Models

Download TE Connectivity 206152-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

EatonMBG30R1
Latch Lock Receptacle Housing, 30-Pin, Thermoplastic Polyester, Flange Mount, Panel Mount
Circular Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle
Souriau circular connector plug, UTGseries, 23Core, Flange mounting, Crimping
Souriau circular connector plug, UTGseries, 23Core, Flange mounting, Crimping, IP65
ITT / CannonTR2028RMH1NB
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
AmphenolAIT2-28-12P0
Conn Circular PIN 26 POS ST Box Mount 26 Terminal 1 Port Automotive

Descriptions

Descriptions of TE Connectivity 206152-1 provided by its distributors.

TE Connectivity Circular Connector Receptacle, CPC Series 2, 28 Pos, Cable Mount, Crimp
CPC Series 2 Housing Receptacle 28 Position Size 13 Circular Plastic Connector
CPC Connectors Product Highlights: Connector Number of Positions = 28 Receptacle For Use With Pin Contacts Not Preloaded
RECEPTACLE, PIN CONTACT, 28WAY; Product Range: CPC Series 2; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 28Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplas
CPC RECPT ASSEMBLY SIZE 17-28 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206152-1 | Internal Number: 206152-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 28 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206152-1.