Eaton UT0W71626SH6

Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT0W71626SH6
$ 34.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W71626SH6.

IHS

Datasheet188 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.36%

CAD Models

Download Eaton UT0W71626SH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

ITT / CannonKPSE02E16-26SZ
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
ITT / CannonKPSE00E16-26SW
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Amphenol AerospaceMS27499E16B26B
Conn Subminiature Cylindrical SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Amphenol AerospaceMS27466E17A26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27474T16B26S(LC)
Conn Subminiature Cylindrical SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
26 pins AWG20, less cont., wall receptacle, back mount., key A, Al/Ni-Cd olive drab

Descriptions

Descriptions of Eaton UT0W71626SH6 provided by its distributors.

Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT0W71626SH6
UTOW jam nut receptacle,skt contact,26w
RS APAC
CONN RCPT HSG FMALE 26POS PNL MT
SOCKET HOUSING, JAM NUT, 26WAY; Product Range:-; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:26Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Bayonet; Connecto
SOCKET HOUSING, JAM NUT, 26WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:26; Termination Method:Solder; Contact Material:Copper Alloy; Series:TRIM TRIO; Contact Plating:Gold over Nickel; Connector Shell Size:16; Contact Style:Socket; Mounting Type:Panel; Connector Insert Type:16-26; Flammability Rating:UL94V-0; IP Rating:IP67, IP68, IP69K; Insulation Resistance:5000Mohm; Insulator Material:Glass Filled Thermoplast; Material:Zinc Alloy; Max Operating Temperature:+105°C; Min Temperature Operating:-40°C; No. of Mating Cycles:500; No. of Poles:26; Voltage Rating, AC:750V; Mounting, Orientation:Rear Panel Mounting; Vibration Resistance:MIL-STD202; Voltage, Test:1500V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0W 7 16 26SH6