Eaton UT0W62255SH

Trim Trio Circular Connectors SKT 55P SHELL SZ 22 CABLE PLUG FOR PINS
$ 53.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W62255SH.

Newark

Datasheet188 pages12 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton UT0W62255SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Subminiature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Conn Subminiature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-22-55S(LC)
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonKPTC6F22-55SD
CIRCULAR CONNECTOR METAL COMMERCIAL SOCKET PLUG KPT SERIES
ITT / CannonKPSE01E2255S
Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of Eaton UT0W62255SH provided by its distributors.

Trim Trio Circular Connectors SKT 55P SHELL SZ 22 CABLE PLUG FOR PINS
SOCKET HOUSING, FREE, 55WAY; Product Range: Trim Trio UT0W Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayon
Circular Connector Plug Size 22, 55Pos, Cable; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Ut0 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:55Contacts; Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W62255SH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN