Eaton SMS6GE6

SMS Series Right Angle Through Hole Connector, Male, 6 Way, 13A, 220 V
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS6GE6.

RS (Formerly Allied Electronics)

Datasheet4 pages16 years ago

Newark

Souriau SCT

Inventory History

3 month trend:
-33.77%

CAD Models

Download Eaton SMS6GE6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonSMS6GE4
SMS ROHS3Compliant Straight GENERAL PURPOSE Connector Header UL94V-0 -55C~105C 5A 2kV
TE Connectivity1-178140-3
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
ITT / CannonTST06RB01Z
Conn Rectangular PIN 6 POS 5.08mm Solder ST Thru-Hole GOLD
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
ITT / Cannon192900-0414
Conn Rectangular M 6 POS 5.08mm Solder ST Thru-Hole
ITT / Cannon192991-0237
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS6GE6 provided by its distributors.

SMS Series Right Angle Through Hole Connector, Male, 6 Way, 13A, 220 V
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal
Conn Qikmate M 6 POS 5.08mm Solder RA Thru-Hole
CONNECTOR, PLUG, 6 POSITION, 5.08MM, RIGHT ANGLE PCB
Right angle boardmount with male PCB contacts
Souriau SCT
Souriau , SMS, 6, , , 13A, 220.0 v
Souriau Sunbank by Eaton SMS6GE6
SMS 6C 6#16 PIN PCB BRD housin
R/A BOARDMOUNT-MALE PCBCONTACT
Rectangular Power Connector, Qikmate Sms Series, Through Hole, Plug, 6, 5.08 Mm, Pin Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS6GE6
CONNECTOR, RECTANGULAR, PLUG, 6POS, PCB; No. of Contacts:6Contacts; Product Range:Qikmate SMS Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:5.08mm; Gender:Plug; Contact Gender

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS 6 GE 6
  • SMS6GE-6
  • SMS6GE6.