TE Connectivity 207304-1

Connector, Soft Shell; Plug; 24; 14 A (Max.); 600; Thermoplastic; Red
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207304-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

Newark

Farnell

Inventory History

3 month trend:
+7.82%

CAD Models

Download TE Connectivity 207304-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-03-24
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity207442-1
Connector, Soft Shell; Plug; 18; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640525-0
Connector, Soft Shell; 250 V; 9 A (Max.); 24; Nylon; Brick Red; Matrix; Plug
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS24PDH1
EatonSMS18P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS18P1
TE Connectivity1-640524-0
Connector, Soft Shell; 250 V; 9 A (Max.); 20; Nylon; Brick Red; Matrix; Plug
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS18PDH1

Descriptions

Descriptions of TE Connectivity 207304-1 provided by its distributors.

Connector, Soft Shell; Plug; 24; 14 A (Max.); 600; Thermoplastic; Red
Rack and Panel Connector, 24 Contact(s), Female, Crimp/Solder Terminal, Plug
Conn Housing, 5Mm, Plug, 24Positions; |Te Connectivity Amp 207304-1.
Rectangular Connector, 24 Contact(s), Female, 0.197 inch Pitch, Plug
24 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing
Conn Housing PL 24 POS 5mm ST Panel Mount Automotive Package
TE Connectivity Connector Housing, 24 Pos, 5mm Pitch, 4 Row
Headers&Wire Housings 24 POS SQ GRID -PLUG
HOUSING, PLUG, 24WAY, 5; Product Range: Metrimate Series; Gender: Plug; No. of Positions: 24Ways; Pitch Spacing: 5mm; For Use With: Metrimate Square Grid Connectors; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[
24 POS SQ GRID METRIMATE-PLUG Number of Positions: 24 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Panel Wire-to-Board Wire-to-Wire UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 24 Plug Housing Wire-to-Panel | Part Number: 207304-1 | Internal Number: 207304-1 | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207304-1.