Eaton MS27656T11B4PA

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 30.148
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS27656T11B4PA.

RS (Formerly Allied Electronics)

Datasheet64 pages12 years ago

Inventory History

3 month trend:
-100%

Related Parts

Connector RCPT 4POS WALL MNT W/PINS | Souriau-Sunbank by Eaton MS27466T11B4P
Bayonet Lock,Female Sockets,Receptacle 4pin Aluminum Alloy 7.5A , , 31.68mm*32.1mm
Connector RCPT 4POS WALL MNT W/SCKT | Souriau-Sunbank by Eaton MS27466T11B4S
Amphenol AerospaceMS27466T11B4PB
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27468T11F4S
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Descriptions

Descriptions of Eaton MS27656T11B4PA provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular M 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Medical
Connector RCPT 4POS WALL MNT W/PINS | Souriau-Sunbank by Eaton MS27656T11B4PA
CONN RCPT MALE 4POS GOLD CRIMP
CIRCULAR CONN, RCPT, 11-4, WALL MOUNT; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayon

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN