Eaton MS27467T13F35S

Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Medical
$ 52.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS27467T13F35S.

IHS

Datasheet62 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-44.97%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-14

Related Parts

Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Amphenol AerospaceMS27473T12F35S-LC
Conn Subminiature Cylindrical SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27484T12B35PA
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Descriptions

Descriptions of Eaton MS27467T13F35S provided by its distributors.

Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Medical
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Plug
Plug, Straight, EMI/RFI | Souriau-Sunbank by Eaton MS27467T13F35S
Nickel Military MIL-DTL-38999Series I Non-RoHS Compliant Environment Resistant Circular Connector -65C~200C 5A 50.0muin 1.27mum
CIRCULAR CONN, PLUG, 13-35, CABLE
CONN PLUG FMALE 22POS GOLD CRIMP
CIRCULAR CONN, PLUG, 13-35, CABLE; Military Specification:MIL-DTL-38999 Series I; Product Range:MS27467 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:22Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN