Eaton JBXER2G19FCSDSR

Connector Push-Pull SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port Blister
$ 48.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXER2G19FCSDSR.

RS (Formerly Allied Electronics)

Technical Drawing3 pages10 years ago

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol AerospaceD38999/20FC35BB
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialPT07SE-14-19S
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
ITT / CannonKPSE07E14-19PX
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

Descriptions

Descriptions of Eaton JBXER2G19FCSDSR provided by its distributors.

Connector Push-Pull SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port Blister
Front mount receptacle, IP40, size 2, 19 female contacts | Souriau-Sunbank by Eaton JBXER2G19FCSDSR
CONN RCPT FMALE 19POS GOLD CRIMP
Circular Connector Receptacle, Size 2, 19 Position, Panel; Product Range:Souriau Jbx Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:19Contacts; Circular Contact Type:Crimp Socket; Coupling Style:- Rohs Compliant: Yes |Souriau-Sunbank/eaton JBXER2G19FCSDSR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN