Eaton D38999/26WJ35SN

MIL Series Connector, 128 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 110.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26WJ35SN.

IHS

Datasheet152 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+104%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Eaton D38999/26WJ35SN provided by its distributors.

MIL Series Connector, 128 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Connector Circular 128P Sz 25 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26WJ35SN
Connector Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WJ35SN
Aluminium plug, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Female Sockets,Plug,Threaded 128pin Aluminum 5A , , 31mm
CIRCULAR CONNECTOR, PLUG, 25-35, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threa
CONN PLUG FMALE 128P GOLD CRIMP
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WJ35SN