Eaton D38999/26WD18SN

MIL Series Connector, 18 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 52.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26WD18SN.

IHS

Datasheet152 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-63.10%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Circular Connector, Tri-Start CTV, Straight Plug, 18 Contacts, Crimp Pin, Threaded, 15-18

Descriptions

Descriptions of Eaton D38999/26WD18SN provided by its distributors.

MIL Series Connector, 18 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Olive Drab Cadmium Military MIL-DTL-38999Series III Non-RoHS Compliant Cadmium Circular Connector -65C~175C 7.5A 50.0muin 1.27mum
Circular Conn, Plug, 15-18, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Product Range:Ds38999/26 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:18Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WD18SN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WD18SN