Eaton D38999/26WB2AN

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
$ 48.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26WB2AN.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-71.29%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Circular Connector, 2 Contact(s), Brass, Female, Crimp Terminal, Receptacle
Circular Connector, 2 Contact(s), Brass, Male, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
Amphenol AerospaceD38999/20WB2SN
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Connector, Circular, 2P Skt Sz 11 Jam Nut Rcpt | Souriau-Sunbank by Eaton D38999/24WB2BA

Descriptions

Descriptions of Eaton D38999/26WB2AN provided by its distributors.

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Aluminium plug, Olive Drab Cadmium plating, without male contacts
Souriau SCT
Connector, plug, OliveDrab, w/o, malecontactsSz-11
Plug Housing,Threaded 2pin Aluminum 13A , 31mm
CIRCULAR CONN, PLUG, 11-2, CABLE
CIRCULAR CONN, PLUG, 11-2, CABLE; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/26 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:2Contacts; Coupling Style:Threaded; Insert Rotation:N RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WB2AN