Eaton D38999/26FG16SA

MIL Series Connector, 16 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 76.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26FG16SA.

IHS

Datasheet152 pages6 years ago
Datasheet11 pages17 years ago

Farnell

Inventory History

3 month trend:
+7.58%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 16 Contact(s), Composite, Male, Crimp Terminal, Plug
AMPHENOL TV06RW-21-16PA Circular Connector, MIL-C-38999 Series III, Plug, 16, Pin, Crimp, Cable
Amphenol AerospaceCTVS06RF-21-16P
Connector MIL-DTL-38999 Circular Plug 16 Position Pin Contact Crimp Straight Cable Mount
Amphenol AerospaceTVS06RF-21-16P
Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Cinch Connectivity SolutionsMS24266R20T16PN
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Cinch Connectivity SolutionsMS24266R20T16P7
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton D38999/26FG16SA provided by its distributors.

MIL Series Connector, 16 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Connector, plug, Nickelplating, withfemalecontactsSz-21
Aluminium plug, Nickel plating, with female contacts
Souriau SCT
CONN PLUG FMALE 16POS GOLD CRIMP
CIRCULAR CONN, PLUG, 21-16, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; I
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FG16SA