Eaton D38999/24FD18PN

MIL Series Connector, 18 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 37.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/24FD18PN.

IHS

Datasheet152 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-76.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol AerospaceD38999/20FD18SA
Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
Amphenol AerospaceD38999/20WD18PN(LC)
Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Conn Circular PIN 18 POS Crimp ST Flange Mount 18 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/24FD18PN provided by its distributors.

MIL Series Connector, 18 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Connector, Circular, 18P Sz 15 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24FD18PN
Conn Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
8D 18C 18#20 Pin J/N Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/24FD18PN
Aluminium jam nut receptacle, Nickel plating, with male contacts
Souriau SCT
CONN RCPT MALE 18POS GOLD CRIMP
CIRCULAR CONNECTOR, RCPT, 15-18, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Th
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924FD18PN