Eaton D38999/24FA98PA

MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 36.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/24FA98PA.

IHS

Datasheet152 pages6 years ago
Datasheet11 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/20JA98SC
MIL Series Connector, 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W98PN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton D38999/24FA98PA provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Connector RCPT 3POS JAM NUT W/PINS | Souriau-Sunbank by Eaton D38999/24FA98PA
Aluminium jam nut receptacle, Nickel plating, with male contacts
Souriau SCT
CONN RCPT MALE 3POS GOLD CRIMP
Jam Nut Connector, Receptacle, Size 9, 3 Position, Panel; Military Specification:mil-Dtl-38999 Series Iii; Circular Connector Shell Style:jam Nut Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:crimp Pin Rohs Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924FA98PA