Eaton D38999/20WG75BN

Aluminium square flange receptacle, Olive Drab Cadmium plating, without female contacts
$ 80.335
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20WG75BN.

IHS

Datasheet152 pages5 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+39.19%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/26JG75SN L/C
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/26JG75SA L/C
MIL Series Connector, 4 Contact(s), Composite, Female, Solder Terminal, Plug
Amphenol AerospaceD38999/26MG75AN
CONNECTOR MIL-DTL-38999 Plug, 4 sock. #8T, crimp, key N, comp.-Ni, less cont.
Amphenol AerospaceMS3456W22-22S
Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of Eaton D38999/20WG75BN provided by its distributors.

Aluminium square flange receptacle, Olive Drab Cadmium plating, without female contacts
Souriau SCT
Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Connector, Circular, 4P Sz 21 Wall Mount Recpt Less Skt Cont | Souriau-Sunbank by Eaton D38999/20WG75BN
4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Receptacle Housing,Threaded 4pin Aluminum 45A , 31.5mm*39.7mm
8D 4C 4#8 Skt Recp |Souriau-Sunbank/eaton D38999/20WG75BN
CONN RCPT HSG FMALE 4POS PNL MT
CIRCULAR CONN, RCPT, 21-75, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket - Contacts Not
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WG75BN