Eaton D38999/20ME99PN

CONNECTOR MIL-DTL-38999 Receptacle, 21+2 sock. #20+16, crimp, key A, comp.-Ni
$ 46.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20ME99PN.

IHS

Datasheet152 pages5 years ago
Datasheet8 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-75.81%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 23 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 23 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 23 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24FE99SN
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton D38999/20ME99PN provided by its distributors.

CONNECTOR MIL-DTL-38999 Receptacle, 21+2 sock. #20+16, crimp, key A, comp.-Ni
Conn Circular PIN 23 POS Crimp ST Flange Mount 23 Terminal 1 Port
Connector, Composite, flangereceptacle, Nickelplating, withmalecontacts, Sz-17
Male Pins,Receptacle,Threaded 23pin Composite 7.5A,13A , 31.61mm*33.3mm
Composite square flange receptacle, Nickel plating, with male contacts
Souriau SCT
23 Contact(s), Composite, Male, Crimp Terminal, Receptacle
CIRCULAR CONN, RCPT, 17-99, WALL MOUNT
CONN RCPT MALE 23POS GOLD CRIMP
CIRCULAR CONN, RCPT, 17-99, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Pin; Coupling Style: T

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920ME99PN