Eaton D38999/20ME35PA

Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
$ 46.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20ME35PA.

IHS

Datasheet152 pages5 years ago
Datasheet8 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+19.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 55 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKJB0T17W35SN
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceTVP00RW-17-35P
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Amphenol AerospaceD38999/24JE35SB
MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton D38999/20ME35PA provided by its distributors.

Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
Connector RCPT 55POS WALL MNT W/PINS | Souriau-Sunbank by Eaton D38999/20ME35PA
Composite square flange receptacle, Nickel plating, with male contacts
Souriau SCT
Male Pins,Receptacle,Threaded 55pin Composite 5A , 31.61mm*33.3mm
55 Contact(s), Composite, Male, Crimp Terminal, Receptacle
CONN RCPT MALE 55POS GOLD CRIMP
Circular Connector Receptacle, Size 17, 55 Position, Wall; Military Specification:Mil-Dtl-38999 Series Iii; Product Range:D38999/20 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:55Contacts Rohs Compliant: No |Souriau-Sunbank / Eaton D38999/20ME35PA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920ME35PA