Eaton 8D509W98SN

MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 43.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D509W98SN.

IHS

Datasheet152 pages6 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+46.62%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceD38999/26WA98PN
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 3 Contacts
Amphenol AerospaceD38999/26WA98PN-LC
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
AmphenolMS3476W8-33P
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 8-33
ITT / CannonKJB6T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 8D509W98SN provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Aluminium plug, Olive drab cadmium plating, with female contacts, polarization N
Souriau SCT
D38999 Conn,8D, plug, female,3 way, thread
CIRCULAR CONN, PLUG, 9-98, CABLE; Product Range:8D Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:3Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No
38999 SERIES III PLUG W/RFI SHIELD CAD
CONN PLUG FMALE 3POS GOLD CRIMP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D 5 09 W 98 SN
  • 8D5-09W98SN