Eaton 8D509W35PN

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
$ 48.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D509W35PN.

IHS

Datasheet152 pages6 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-37.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular Socket 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/26WA35PN-LC
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Amphenol AerospaceD38999/26JA35PB
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 8D509W35PN provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Aluminium plug, Olive drab cadmium plating, with male contacts, polarization N
Souriau SCT
Plug,8D, shell size9,size22contact,6pin, N
38999 SIII RFI PLUG 9-35PIN622
CONN PLUG MALE 6POS GOLD CRIMP
CIRCULAR CONN, PLUG, 9-35, CABLE; Product Range:8D Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:6Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D 5 09 W 35 PN
  • 8D5-09W35PN