Eaton 8D017W06PN

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 52.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D017W06PN.

IHS

Datasheet152 pages6 years ago
Datasheet148 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-69.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceMS27508E16A6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceMS27499E16A6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton 8D017W06PN provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Male Pins,Receptacle,Threaded 6pin Aluminum 23A , , 31.5mm*33.3mm
ConnCircular PIN 6 POSCrimp ST Flange Mount 6 Terminal 1 Port
Aluminium square flange receptacle, Olive drab cadmium plating, with male contacts, polarization N
Souriau SCT
SOM8D0-17W06PN 8D SERIES SQ FLANGE RECEPT OD
8D, SQ FLANGE RCPTL, SHELL 17,6WAY, PIN
CONN RCPT MALE 6POS GOLD CRIMP
CIRCULAR CONN, RCPT, 17-6, WALL MOUNT; Product Range:8D Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:6Contacts; Coupling Style:Threaded RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D0-17W06PN