Eaton 85107A123P50

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 27.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85107A123P50.

IHS

Datasheet76 pages6 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.98%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol IndustrialPT02E-12-3P(027)
Circular MIL Spec Connector,Receptacles 3pin Aluminum Alloy 13A 24.33mm*26.18mm
Amphenol IndustrialPT02A-12-3P(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-3P(023)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT02E12-3PY
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT07C-12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port
ITT / CannonKPT02A12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Eaton 85107A123P50 provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
3 Way Pmnt Conn Plug, Pin Contacts, Shell Size 12,Bayonet Coupling, MIL-DTL-26482
Circular Connector, Mil-C-26482G Series I, Plug, 3, Pin, Solder, Panel Mount |Souriau-Sunbank/eaton 851-07A12-3P50
Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port
male jam nut receptacle, olive green cadmium plating
Souriau SCT
851 SERIES JAM NUT RECEPTACLE NOT ACCEPTING BACKSHELL
CONN RCPT MALE 3P GOLD SLDR CUP
CIRCULAR CONN, JAM NUT RCPT, 12-3; Product Range: 851 Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 12-3
RECEPT, MALE, SIZE12, 3WAY, SLDR; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-3; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-07A12-3P-50
  • 851-07A12-3P50
  • 851-07A123P50
  • 85107A123P50.