Eaton 85106RC1811S50

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 39.157

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106RC1811S50.

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Amphenol IndustrialPT06SE-18-11P(SR)
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialMS3126F18-11P
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-18-11P
Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS3126F18-11PX
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 85106RC1811S50 provided by its distributors.

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Straight Plug | Souriau-Sunbank by Eaton 851-06RC18-11S-50
CONN PLUG FMALE 11POS GOLD CRIMP
851-06RC18-11S50 851 SERIES PLUG
CIRCULAR CONN, CABLE MOUNT PLUG, 18-11; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 11Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangemen

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06RC18-11S-50
  • 851-06RC18-11S50
  • 851-06RC1811S50