Eaton 85106R106S50

Circular Connector, Mil-C-26482G Series I, Receptacle, 6, Socket, Crimp, Cable Mount
$ 70.4

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106R106S50.

IHS

Datasheet76 pages6 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Amphenol IndustrialPT01SE-10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT01SE-10-6SW(SR)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT01SE-10-6PW(SR)
Conn Miniature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
ITT / CannonKPSE06E10-6SDN
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 6, Socket, Crimp, Cable Mount |Itt Cannon KPSE06E10-6SDN
ITT / CannonKPSE1E10-6SDZ
Circular Connector, KPSE, Cable Mount Receptacle, 6 Contacts, Crimp Socket, Bayonet, 10-6

Descriptions

Descriptions of Eaton 85106R106S50 provided by its distributors.

Circular Connector, Mil-C-26482G Series I, Receptacle, 6, Socket, Crimp, Cable Mount
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
CONN PLUG FMALE 6POS GOLD CRIMP
CIRCULAR CONN, CABLE MOUNT PLUG, 10-6; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06R10-6S50
  • 851-06R106S50
  • 85106R106S50.